Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 316 :: Refrigerant 75, 200 ml — non-flammable, down to -52 °C

Item-No.: KONTAKT 316
€9,40
Category of goods: 1 = discountable

KAELTE 75 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Cold 75 spray
    • Assembly
    • Non-combustible
  • Specials
    • Specification
    • Up to -52 °C
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Refrigerant 75 from CRC Industries

Standard refrigerant spray, for thermal troubleshooting in electronics, cold shrinking of small parts, for removing sticky dirt from textiles, for shock freezing rubber, plastic and for functional testing of thermostats and temperature sensors. No risk of ignition or explosion under normal conditions of use. Strong cooling effect down to -52 °C due to coolant based on R134a. Very productive owing to balanced dosing system. Evaporates without leaving any residue.

For applications in the vicinity of ignition sources or in explosion-protected areas, we recommend REFRIGERANT 75 SUPER.

Can size: 200 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 844 09
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Cold 75 spray
    • Assembly
    • Non-combustible
  • Specials
    • Specification
    • Up to -52 °C
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None