Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 30026 :: Refrigerant 75 NF, 200 ml, optimised technology

Item-No.: KONTAKT 30026
€14,50
Category of goods: 1 = discountable

Kälte 75 NF 30026-002

  • Product Description
  • Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Non-combustible
    • Model
    • Kälte 75 NF
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Non-flammable refrigerant spray with environmentally optimised raw material technology.

In comparison to conventional refrigerant sprays based on tetrafluoroethane, the potential impact on the environment of REFRIGERANT 75 NF is greatly reduced. It is non-flammable and has a high cooling effect.

REFRIGERANT 75 NF is ideal for thermal troubleshooting, thermostat checks and for rapid cooling of surfaces.
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 300 26
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Non-combustible
    • Model
    • Kälte 75 NF
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None