Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 30025 :: Compressed air 67 NF, 200 ml, optimised technology

Item-No.: KONTAKT 30025
€14,50
Category of goods: 1 = discountable

DRUCKLUFT 67 NF 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed gas spray
    • Design
    • High-purity
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Pressurised gas spray with new formula: high purity, safe and environmentally friendly.

Pressurised gas spray for blowing out dust and dirt — safe, clean and environmentally friendly. COMPRESSED AIR 67 NF is a non-flammable pressurised gas spray with environmentally optimised raw material technology.

In comparison to conventional pressurised gas sprays based on tetrafluoroethane, its potential impact on the environment is greatly reduced. It is high purity, oil-free and leaves no residue. Owing to the special spraying system, the spray is very effective and comfortable to use.

COMPRESSED AIR 67 NF is ideal for removing dust and dirt in the precision engineering, electronics and electrical engineering fields on systems, equipment and machinery.
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 300 25
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed gas spray
    • Design
    • High-purity
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None