Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 2165 :: Refrigerant 75 Super, 200 ml — with explosion protection, down t

Item-No.: KONTAKT 2165
€12,40
Category of goods: 1 = discountable

KAELTE 75 SUPER 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Non-combustible
    • Model
    • Cold 75 Super spray
    • Assembly
    • Up to -55 °C
  • Implementation
    • Content
    • 200 ml
    • Protection class
    • Explosion protection included
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Refrigerant 75 Super from CRC Industries

For applications in the vicinity of ignition sources or in explosion protection areas. For thermal troubleshooting in electronics, cold shrinking of small parts, for removing sticky dirt from textiles, for shock freezing rubber, plastic and for functional testing of thermostats and temperature sensors.

Absolutely incombustible refrigerant spray. No ignition or explosion risk even in the presence of ignition sources.

Strong cooling effect down to -55 °C due to coolant based on R134a. Very productive owing to balanced dosing system. Evaporates without leaving any residue.

Can size: 200 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 848 09
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Non-combustible
    • Model
    • Cold 75 Super spray
    • Assembly
    • Up to -55 °C
  • Implementation
    • Content
    • 200 ml
    • Protection class
    • Explosion protection included
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None