0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 4987 :: VISATON SP coil/0.82 mH/0.6 mm


VIS SP 4987

  • Product Description
  • Technical information
  • General
    • Type
    • SP coil
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.6 mm
  • Electrical values
    • Inductance
    • 0.82 mH
Air-core coil with tin-plated wire ends. Heavy-duty, on robust winding body.

• Height: 12 mm
• Diameter: 37 mm
• Wire thickness: 0.6 mm
• Inner resistance: 1.1 Ohm



Manufacturer : VISATON
Factory number : 4987
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • SP coil
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.6 mm
  • Electrical values
    • Inductance
    • 0.82 mH
Datasheet/manual