Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 3818 :: VISATON KN coil, 27.0 mH


VIS SP 3818

  • Product Description
  • Technical information
  • General
    • Type
    • KN coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.6 mm
  • Electrical values
    • Inductance
    • 27 mH

Coils with a ferrite core. Very reasonably priced. For applications in which higher internal resistance is acceptable (e.g. correction networks).

• Height: 30 mm
• Diameter: 55 mm
• Wire thickness: 0.6 mm
• Inner resistance: 6.4 Ohm



Manufacturer : VISATON
Factory number : 3818
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • KN coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.6 mm
  • Electrical values
    • Inductance
    • 27 mH
Datasheet/manual