Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 3704 :: VISATON FC coil/6.8 mH


VIS SP 3704

  • Product Description
  • Technical information
  • General
    • Type
    • Air coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Drahtstärke 0.8 mm
  • Electrical values
    • Inductance
    • 6.8 mH

Ferrite coil with tin-plated wire ends.

• Height: 31 mm
• Diameter: 40 mm
• Wire thickness: 0.8 mm
• Inner resistance: 0.75 Ohm
• Saturation current: 5.4 A



Manufacturer : VISATON
Factory number : 3704
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Air coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Drahtstärke 0.8 mm
  • Electrical values
    • Inductance
    • 6.8 mH
Datasheet/manual