Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 3698 :: VISATON FC coil/3.3 mH


VIS SP 3698

  • Product Description
  • Technical information
  • General
    • Type
    • Coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.9 mm
  • Electrical values
    • Inductance
    • 3.3 mH

Ferrite coil with tin-plated wire ends.

• Height: 31 mm
• Diameter: 40 mm
• Wire thickness: 0.9 mm
• Inner resistance: 0.45 Ohm
• Saturation current: 6.6 A



Manufacturer : VISATON
Factory number : 3698
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.9 mm
  • Electrical values
    • Inductance
    • 3.3 mH
Datasheet/manual