Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 3608 :: VISATON LR coil/4.7 mH


VIS SP 3608

  • Product Description
  • Technical information
  • General
    • Type
    • LR coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Drahtstärke 1.18 mm
  • Electrical values
    • Inductance
    • 4.7 mH

Ferrite coil with tin-plated wire ends. Very heavy-duty, with low loss due to low internal resistance.

• Height: 36 mm
• Diameter: 56 mm
• Wire thickness: 1.18 mm
• Inner resistance: 0.28 Ohm
• Saturation current: 9.3 A



Manufacturer : VISATON
Factory number : 3608
Package weight : 0.0062 kg
RoHS : conform
Technical information
  • General
    • Type
    • LR coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Drahtstärke 1.18 mm
  • Electrical values
    • Inductance
    • 4.7 mH
Datasheet/manual