Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IB-CXP101DC :: Ethernet over coax extender, 1 channel, 500 m


IB-CXP101DC

  • Product Description
  • Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • Single adapter
  • Interfaces
    • LAN
    • 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port

IB-CXP101DC, Ethernet/PoE over coax extender on
Camera side, 1 channel, 12 V-1A output for IP-camera

Ethernet over coaxial cable –
uses existing wiring

Cost-effective and clean
Reduce installation costs and avoid dirt when upgrading to IP technology
by simply continuing to use the existing coaxial cable. Distances up to 500 metres, at an astounding 100 MBit/s
can be achieved. This make the process of upgrading analogue video surveillance technology to IP-technology easy, fast and
efficient. With PoE solutions, a power supply at the camera end is superfluous.

• Type: IB-CX110V
• Side: Device
• Channels: 1
• DC-12 V-out cable
• Ethernet: RJ-45
• Coaxial cable: BNC
• Cable: 75 coaxial cable
• Bandwidth: 100 Mbit/s
• Environmental conditions: 0°C - 50°C -/ 20% - 50% non condensing,



Manufacturer : ICYBOX
Factory number : IB-CXP101DC
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • Single adapter
  • Interfaces
    • LAN
    • 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
Datasheet/manual