Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IB-CX410V :: Ethernet over coax extender, 4 channels


IB-CX410V

  • Product Description
  • Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • Single adapter
  • Interfaces
    • LAN
    • 4x 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
Ethernet over coax extender, 4 channels

Ethernet over coaxial cable –uses existing wiring

Cost-effective and clean
Reduce installation costs and avoid dirt when upgrading to IP technology by simply continuing to use the existing coaxial cable. Distances up to 500 metres, at an astounding 100 Mbps can be achieved. This make the process of upgrading analogue video surveillance technology to IP-technology easy, fast and efficient. With PoE solutions, a power supply at the camera end is superfluous.

  • Type/kit: coax extender
  • Side: Switch
  • Channels: 4
  • Ethernet: RJ-45
  • Coaxial cable: BNC
  • Cable: 75 coaxial cable
  • Bandwidth: 100 Mbit/s
  • Environmental conditions: 0°C - 50°C -/ 20% - 50% non condensing,
  • Dimension (mm): 100x70x34



Manufacturer : ICYBOX
Factory number : IB-CX410V
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • Single adapter
  • Interfaces
    • LAN
    • 4x 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
Datasheet/manual