Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IB-CX110-100-KIT :: Ethernet over coax extender kit, 1 channel, 300 m


IB-CX110-100-KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • 2 devices
  • Interfaces
    • LAN
    • 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

IB-CX110-100-Kit, Ethernet over coax extender kit 1 XIB-CX100V+1x CX110V), 1 channel, 300 m,
BNC-connector (75 ohms), 100 Mbit Ethernet, power supply

Ethernet over coaxial cable –
uses existing wiring

Cost-effective and clean
Reduce installation costs and avoid dirt when upgrading to IP technology
by simply continuing to use the existing coaxial cable. Distances up to 500 metres, at an astounding 100 MBit/s
can be achieved. This make the process of upgrading analogue video surveillance technology to IP-technology easy, fast and
efficient. With PoE solutions, a power supply at the camera end is superfluous.

• Type/kit: IB-CX100V/-CX110V
• Side: both
• Channels: 1
• Power supply unit: Yes
• Ethernet: RJ-45
• Coaxial cable: BNC
• Cable: 75 coaxial cable
• Bandwidth: 100 Mbit/s
• Environmental conditions: 0°C - 50°C -/ 20% - 50% non condensing,



Manufacturer : ICYBOX
Factory number : IB-CX110-100-KIT
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • 2 devices
  • Interfaces
    • LAN
    • 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual