Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CX CHD200-W2H :: Corinex HomeNet Coax HD200 CableLAN kit


CXC-HD200-W2H

  • Product Description
  • Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • 2 devices
  • Measures
    • Height
    • 79 mm
    • Width
    • 107 mm
    • Depth
    • 72 mm
  • Interfaces
    • LAN
    • 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Corinex HomeNet Coax HD200 CableLAN kit network adapter for antenna leads/SAT, dual pack (2 plug adapter)

• Network all Ethernet devices in a building via the TV cable infrastructure
• Use broadband internet access via every TV connection
• Use data and programs together
• Share bandwidth for multimedia applications, including voice, data, audio, and video transmissions
• CableLAN is ideal to use for games and consoles

Because the Corinex HD200 CableLAN adapter supports data transfer rates of up to 200 Mbit/s, it has sufficient bandwidth
for the transfer of multiple high-definition video streams for IPTV services with simultaneous delivery
of Internet access with high speed throughout the whole house!
The Corinex AV200 CableLAN technology offers numerous networking opportunities with
unbelievably quick transfer rates of up to 200 Mbit/s.
Multimedia network applications in the real world can be created without the need for new wiring.
As an addition to the existing features and functionality of the AV200 product line, the HD200 Series of
adapters offers the following new features:

• Improved channel sensitivity – boosts the ability of the CableLAN adapter to receive network data over longer distances.

• Interchangeable AC connections (multiplug adapters) – the AC connection of the adapter can be exchanged with another for a different region.
Now you can take your CableLAN adapter with you when you travel and guarantee network capability, without worrying about a proper connection.

• Power-saving standby mode/auto standby – when the adapter is not used, it can be
put in a standby mode (sleep mode) by pressing a button and therefore the
adapter's power consumption is minimised. The adapter is automatically put in the standby mode
if no network data is detected for a certain time.

The Corinex HD200 wall mount adapters allow users to create a high-speed network, without
the need for new wiring. The users can plug the CableLAN adapter into any coaxial socket in the
house or office to create a connection to the coaxial network. The network can be connected to an Internet
Gateway (such as an ADSL or cable modem) to allow a useful expansion from the Internet to the
coaxial network. Any network-compatible device, such as a computer, network printer, laptop,
IPTV set-top box or a security camera can be connected to the coaxial network.
The priority levels of the applications will be maintained, which ensures that the applications with real time requirements
(such as VoIP, streaming video, and multiplayer games (etc.) have no delay or frame fallout even
if other users on the same network are downloading large files, surfing the Internet or downloading or listening
to MP3 files.

Key features
• Automatic 10/100 BaseT Fast Ethernet interface in full and half-duplex transfer mode
• Data rate to coaxial cable up to 200 Mbit/s with distances of up to 1200 m
• QoS – Quality of Service Management with priority sequences with 8 levels, programmable classification of priority
• Notching (remotely programmable) for ensuring a dynamic adaptability for compliance with
current and future global regulatory requirements
• Strong 128 bit AES, 256-bit AES and 3DES hardware encryption
• Built-in TDMA architecture enables real time streaming of audio/video in high quality for remote
music, home cinema and VoIP applications
• Built-in repeating functionality for increased range
• Bridge forwarding table for 64 MAC addresses
• 802.1Q VLAN & optimised VLANs
• OFDM technology and strong system of error correction offer robust performance in harsh conditions in
the electricity network
• Integrated 802.1d Ethernet bridge with optimised spanning tree protocol
• Priority classification in accordance with the 802.1p tags, IP encoding (IPv4 or IPv6) or TCP source/destination ports
• Optimised IGMP support for broadcast and multicast traffic
• Configuration via an integrated Web interface



Manufacturer : CORINEX
Factory number : CXC-HD200-W2H
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network via coaxial cable
    • Design
    • 2 devices
  • Measures
    • Height
    • 79 mm
    • Width
    • 107 mm
    • Depth
    • 72 mm
  • Interfaces
    • LAN
    • 10/100 BaseT Fast Ethernet
    • Interfaces
    • F-type coaxial port
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing