Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHD KEL 55 MUSIK :: Flush-fitted loudspeaker

Item-No.: WHD KEL 55 MUSIK
Colour:

€29,95




WHD KEL 55 Music, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in speaker
    • Design
    • For installation in switch program
    • Colour
    • White
  • Electrical values
    • Output impedance
    • 4 Ohm

The KEL 55 Music loudspeaker can, if required, be connected directly to the RDS radio and can also be integrated into the switching programme.

The loudspeaker very suitable for background noise. Your complete mini music system can be built into the wall, which saves you space—for example in the kitchen or the bathroom—and there are also no visible cables.



Manufacturer : WHD
Factory number : 103-008-03-000-00
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in speaker
    • Design
    • For installation in switch program
    • Colour
    • White
  • Electrical values
    • Output impedance
    • 4 Ohm
Datasheet/manual