Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAV-TR800BL :: Retro radio with Bluetooth® technology, black


HAV-TR800BL

  • Product Description
  • Technical information
  • General
    • Type
    • Retro portable radio
    • Design
    • With Bluetooth® technology
    • Colour
    • Black/beige
  • Specials
    • Specification
    • AM/FM
  • Interfaces
    • Headphone jack
    • Yes
  • Implementation
    • Type of battery
    • 6x Baby (LR-14,UM-2, C)
  • Measures
    • Width
    • 301 mm
    • Depth
    • 80 mm
    • Height
    • 210 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Radio with retro design for receiving AM and FM broadcasts.

If the unit is coupled with a Bluetooth-enabled device, you can listen to your personal playlists wirelessly.
The radio is also equipped with an AUX-input for connecting any media equipment wirelessly, as well as a 3.5-mm output jack for headphones.
Bluetooth wireless technology allows you to control the radio speakers via mobile phone or tablet from up to 10 meters away.

  • Bluetooth® wireless technology for high-quality digital music without a cable

  • Mains power or battery operation for mobile use

  • AUX input for connecting any (smart) media devices


    Technical data:
  • Power supply: DC 9V (6x2) battery/AC 230 to 240 V

  • Output: 3.5-mm jack

  • AUX input: 3.5-mm jack

  • Dimensions: 301 x 80 x 210 mm




Manufacturer : KÖNIG
Factory number : HAV-TR800BL
Package weight : 2.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Retro portable radio
    • Design
    • With Bluetooth® technology
    • Colour
    • Black/beige
  • Specials
    • Specification
    • AM/FM
  • Interfaces
    • Headphone jack
    • Yes
  • Implementation
    • Type of battery
    • 6x Baby (LR-14,UM-2, C)
  • Measures
    • Width
    • 301 mm
    • Depth
    • 80 mm
    • Height
    • 210 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual