Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAV-TR710BU :: Retro radio, blue

Item-No.: HAV-TR710BU
Colour:

€34,95




HAV-TR710BU

  • Product Description
  • Technical information
  • General
    • Type
    • Retro portable radio
    • Colour
    • Blue
  • Specials
    • Specification
    • AM/FM
  • Implementation
    • Type of battery
    • 6x Baby (LR-14,UM-2, C)
  • Measures
    • Width
    • 301 mm
    • Depth
    • 80 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 1.8 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

AM/FM retro-design radio with a large dial for channel searching. Equipped with volume and tone controls to adjust the sound quality.

    Product details:
  • Large dial for easy tuning

  • Retro design to suit any interior

  • Power supply via the internal power supply and battery for listening anywhere



  • Output power: 1.5 W

  • Power Supply: 230 V AC or 6x R14/C/Baby batteries (9V DC)

  • Dimensions: 301 x 80 x 210 mm




Manufacturer : KÖNIG
Factory number : HAV-TR710BU
Package weight : 2.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Retro portable radio
    • Colour
    • Blue
  • Specials
    • Specification
    • AM/FM
  • Implementation
    • Type of battery
    • 6x Baby (LR-14,UM-2, C)
  • Measures
    • Width
    • 301 mm
    • Depth
    • 80 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 1.8 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual