Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32,768 PGD-9 :: Quartz oscillator, SMD ceramic housing, 3.2 x 1.5 x 0.75 mm

Item-No.: 32,768 PGD-9
€0,67
Category of goods: 1 = discountable

32,768 PGD-9

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Metal housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 9 pF
  • Measures
    • Length
    • 4.1 mm
    • Width
    • 1.5 mm
    • Height
    • 0.75 mm

Quartz oscillator, 32,768 kHz

SMD metal housing: 3.2 x 1.5 x 0.75 mm
Load capacitance: 9 pF
Frequency tolerance: ±20 ppm
Temperature range: -40° to +85°C



Manufacturer : EUROQUARTZ
Factory number : PG32768D
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Metal housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 9 pF
  • Measures
    • Length
    • 4.1 mm
    • Width
    • 1.5 mm
    • Height
    • 0.75 mm
Datasheet/manual