0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32,768 PGC-12,5 :: Quartz oscillator, SMD ceramic housing, 3.2 x 1.5 x 0.75 mm

Item-No.: 32,768 PGC-12,5
€0,67
Category of goods: 1 = discountable

PG32768C

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Metal housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.5 mm
    • Height
    • 0.75 mm
Quartz oscillator, 32,768 kHz

SMD metal housing: 3.2 x 1.5 x 0.75 mm
Load capacitance: 12.5 pF
Frequency tolerance: ±20 ppm
Temperature range: -40° to +85°C



Manufacturer : EUROQUARTZ
Factory number : 32.768KHZ EQ161 - 12.5PF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Metal housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.5 mm
    • Height
    • 0.75 mm
Datasheet/manual