Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32,768 MS3V-12,5 :: Quartz oscillator, metal housing, 1.4 x 1.4 x 5 mm, 12.5 pF

Item-No.: 32,768 MS3V-12,5
€0,46
Category of goods: 1 = discountable

32,768 MS3V-12,5

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Metal housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
  • Measures
    • Length
    • 6.2 mm
    • Width
    • 2 mm
    • Height
    • 2 mm

Quartz oscillator, 32,768 kHz

SMD metal housing: 1.4 x 1.4 x 5.0 mm
Load capacitance: 12.5 pF
Frequency tolerance: ±20 ppm
Temperature range: -40° to +85°C



Manufacturer : MICRO CRYSTAL
Factory number : MS3V-T1R 32,768KHZ 12,5PF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Metal housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
  • Measures
    • Length
    • 6.2 mm
    • Width
    • 2 mm
    • Height
    • 2 mm
Datasheet/manual