Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32,768 CC5V-9 :: Quartz oscillator, ceramic housing, 1.5 x 4.1 x 0.9 mm, 9 pF

Item-No.: 32,768 CC5V-9
€0,99
Category of goods: 1 = discountable

32,768 CC5V-9

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 9 pF
  • Measures
    • Length
    • 4.1 mm
    • Width
    • 1.5 mm
    • Height
    • 0.9 mm

Quartz oscillator, 32,768 kHz

SMD ceramic housing: 1.5 x 4.1 x 0.9 mm
Load capacitance: 9 pF
Frequency tolerance: ±20 ppm
Temperature range: -40° to +85°C



Manufacturer : MICRO CRYSTAL
Factory number : CC5V-T1A 32,768KHZ 9PF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz watch
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 32.768000 kHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 9 pF
  • Measures
    • Length
    • 4.1 mm
    • Width
    • 1.5 mm
    • Height
    • 0.9 mm
Datasheet/manual