Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


0,032768-SMD :: Mini quartz watch, 0.032768 MHz, SMD, MC-306

Item-No.: 0,032768-SMD
€0,40
Category of goods: 1 = discountable

0,032768-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • SMD mini quartz watch
    • Mounting form
    • SMD
  • Electrical values
    • Frequency
    • 0.032768 MHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
    • Series resistance
    • 50000

Mini quartz watch

• Frequency: 0.032768 MHz
• CL: 12.5 pF
• Rsmax: 50 kOhm
• Temperature coefficient: max -0.04 ppm/°C²
• Frequency tolerance: ±20 ppm
• Housing: SMD



Manufacturer : AURIS
Factory number : Q-32,768K-MP03-20-E-12,5-TR
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD mini quartz watch
    • Mounting form
    • SMD
  • Electrical values
    • Frequency
    • 0.032768 MHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
    • Series resistance
    • 50000
Datasheet/manual