Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 6274 :: Multi-foam 77, 400 ml — surface cleaner

Item-No.: KONTAKT 6274
€6,40
Category of goods: 1 = discountable

MULTISCHAUM 77 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Surface cleaner
    • Model
    • Multi Foam 77
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H319
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Multi-foam 77 — surface cleaner from CRC Industries

Contains highly active agents for powerful yet gentle dirt removal. The cleaning foam is deeply penetrating and does not run even on vertical surfaces. It has universal application in production facilities, workshops, offices, around the home and for automotive, agricultural and construction machinery. It cleans quickly and without streaking on all glass, ceramic, metal and plastic surfaces. It is also very compatible with textiles, rubber and painted surfaces.

Can size: 400 ml
  • GHS02GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H319Causes serious eye irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 627 13
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface cleaner
    • Model
    • Multi Foam 77
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H319
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None