0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 501 :: Screen TFT, 200 ml — screen cleaner

Item-No.: KONTAKT 501
€6,35
Category of goods: 1 = discountable

SCREEN TFT 200 ml 20.807.6.09.12.01

  • Product Description
  • Technical information
  • General
    • Type
    • Screen cleaner
    • Model
    • Screen TFT
    • Assembly
    • Without solvents
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None
Screen TFT from CRC Industries

The new generation of screen cleaner!

Gentle special cleaner for TFT screens and LCD displays. Foam cleaner without solvents such as alcohol, benzene or ammonia, therefore particularly suitable for TFT screens and housings of PC screens, laptops, mobile phones, personal digital assistants, though also for touch screens, CDs, scanners, copiers etc. The active foam does not run even on vertical surfaces.

Can size: 200 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 807 09
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screen cleaner
    • Model
    • Screen TFT
    • Assembly
    • Without solvents
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None