Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 404 :: Surface, 200 ml — cleaner with shimmering effect

Item-No.: KONTAKT 404
€6,70
Category of goods: 1 = discountable

SURFACE 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Surface cleaner
    • Design
    • Surface 95
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, 251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Surface 95 from CRC Industries

Surface cleaner for housings and keyboards. The cleaning solution removes smudging, grease and nicotine from all plastic and metal surfaces. Special care additives remove scratches and wear marks and freshen up the appearance. With anti-static effect. SURFACE 95 is the ideal cleaner for in the office, for EDP equipment and telecommunications.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 861 09
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface cleaner
    • Design
    • Surface 95
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, 251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None