Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 241 :: Screen 99, 200 ml — glass and plastic cleaner

Item-No.: KONTAKT 241
€5,60
Category of goods: 1 = discountable

SCREEN 99 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Glass cleaner
    • Model
    • Screen 99
  • Specials
    • Specification
    • Aktivschaum
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Screen 99 from CRC Industries

Active foam for cleaning glass and plastic surfaces. The foam does not run even on vertical glass surfaces keeping the dirt in place. It eliminates smudging of screens, mirrors, copiers, enclosures — effectively and without streaks.
!!! Caution: Not suitable for TFTs and laptops
Can size: 200 ml
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 805 09
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass cleaner
    • Model
    • Screen 99
  • Specials
    • Specification
    • Aktivschaum
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None