Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05338 :: Double-sided tape, adhesive on both sides


TESA 05338

  • Product Description
  • Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Technology
    • Self-adhesive
  • Measures
    • Width
    • 15 mm
    • Length
    • 10 m

The classic double-sided adhesive tape for permanent and decorative attachments.

Product description
• Extra-thin
• With anti-adhesive paper for optimum contact pressure
• Can be used without hand-held dispenser
• Good adhesive strength
• High quality metal box protects against contamination and guarantees a long service life

10m: 15 mm



Manufacturer : TESA
Factory number : 05338-00000-01
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Technology
    • Self-adhesive
  • Measures
    • Width
    • 15 mm
    • Length
    • 10 m
Datasheet/manual