Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27013 :: Lens Cleaning Gloves Size M


Rollei Objektiv Reinigungshandschuhe M

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning gloves
    • Design
    • Size M
  • Specials
    • Specification
    • For lenses
  • These anti-static cleaning gloves are ideal for cleaning cameras, lenses and camera sensors.
  • Very comfortable to wear and their PU coating ensures optimal grip.
  • Lens Cleaning Gloves Size M or L


No matter how thoroughly you clean your photo equipment, you will never be totally happy with the result if you don’t use anti-static gloves during the process. The smallest of dust particles and the protective oily film of the epidermis immediately soil the lenses, lens elements, filters and screens. Rollei lens cleaning gloves ensure exceptional and long-lasting cleaning. The absorbent and antistatic surface really helps dirt to be captured.

Non-slip and antistatic
With a wide and sturdy wristband, the Rollei Lens Cleaning gloves, available in sizes M and L, are a good fit and comfortable to wear. A special antistatic PU coating stops lint and dust particles from collecting on the gloves and thus being spread to the lenses. A real advantage over cheap cotton gloves. With the camera microfibre cloth, the Kamera Air Blower and the Lens Pen, you will be perfectly kitted out for any kind of dirt.



Manufacturer : ROLLEI
Factory number : 27013
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning gloves
    • Design
    • Size M
  • Specials
    • Specification
    • For lenses