Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27005 :: Lens Cleaning Set


Rollei Objektivreinigung Set

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With blower, microfibre cloth, Lenspen
  • Specials
    • Specification
    • For lenses
  • Enables efficient dry cleaning of lenses, filters and displays.
  • Effectively removes fingerprints, grease spots, dust and dirt patches.


Modern lenses are highly complex, fine mechanical and electronic masterpieces. Therefore, these important components of your photo equipment should only be cleaned with lint-free cleaning mediums or gentle jets of air. Such cleaning tools belong in every photo bag to ensure lenses work properly when you are on your travels or working outdoors.

Complete lens cleaning set for indoor and outdoor use
The Rollei Lens Cleaning Set comprises three high-end functional cleaning aids: The Rollei camera Lens Pen has a fine brush on one end for preliminary cleaning and a special coated disc on the other end to remove fingerprints, grease spots and dust particles. The Air Blower’s extremely thin nozzle conveniently blows away dust and grains of sand from the spaces between the lens rings. The camera microfibre cloth not only cleans wet dirt but can also be used to clean the screen or even the entire camera body. It can be washed repeatedly and doesn’t leave behind any annoying lint. The Rollei Lens Cleaning Set is also perfectly suitable for daily use in a studio.



Manufacturer : ROLLEI
Factory number : 27005
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With blower, microfibre cloth, Lenspen
  • Specials
    • Specification
    • For lenses