Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27002 :: Sensor Swabs (Full frame) (10 pcs.)


Rollei Sensorpinsel (Vollformat) (10 Stk.)

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning brush
    • Design
    • 10 pieces
  • Specials
    • Specification
    • For the image sensor (full frame)
  • For professional wet or dry cleaning of cameras
  • The sensor brushes are individually vacuum packed and dust-free.
  • For wet cleaning without leaving smears, sensor cleaning fluid is needed.


Digital full frame cameras not only adopted the size of the exposure from their analogue predecessors. In exactly the same way as cropped SLR cameras, dust, dirt or humidity can get into the housing whilst you are changing the lens. In order to ensure the sensor electronics are always in working order, owners of such high-end professional digital cameras need to clean the image chip regularly.

Vacuum packed for dust-free wet and dry cleaning
A swab that has been developed especially for full frame sensors and made of very soft material is necessary to remove all dust and dirt particles as well as lint. The Rollei sensor swab for full frame cameras has exactly the right size to clean the entire sensor area with one single wipe. Dirt can remain on the sensor if the swab is too narrow. Every individual sensor swab is packed in a dust-free vacuum packaging. Use the swab together with the special sensor cleaning fluid to permanently remove not only dust particles but also annoying condensation stains. The sensor swabs are available in practical packs of ten for regular and durable cleaning and care of your professional full frame SLR.



Manufacturer : ROLLEI
Factory number : 27002
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning brush
    • Design
    • 10 pieces
  • Specials
    • Specification
    • For the image sensor (full frame)