Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27000 :: Sensor Cleaning Set (Full-Frame)


Rollei Sensorreinigung Set (Vollformat)

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With cleaning fluid (15 ml), 12 brushes
  • Specials
    • Specification
    • For the image sensor (full frame)
  • for professional wet or dry cleaning of the camera sensor
  • the sensor brushes are individually vacuum packed and dust-free.
  • for wet cleaning, no more than 1 drop of sensor cleaning fluid may be used on the sensor brush. The sensor brush ensures uniform distribution of the cleaning fluid and thus enables cleaning without leaving smears.


Whenever a lens is changed, the full frame image sensors on high-end professional SLR cameras are fully exposed to the elements, dirt and dust particles can find their way to the image cells in next to no time. Furthermore, cameras that are often taken to locations with varying temperatures run the risk of condensation stains appearing on the image chip.

Complete set for wet and dry cleaning of image sensors
Whether you are on your travels or enjoying a long outdoor photo shoot, Rollei has a practical wet and dry cleaning set to keep your full frame SLR sensor clean. As well as a highly efficient cleaning fluid, the set includes 12 individually vacuum packed swabs that have been developed specially to fit the full frame sensor size.

Exact fit for full frame sensors
Each individual sensor swab has been packaged dust-free and can clean the entire surface of the image sensor with one single wipe. The practical 15ml bottle of cleaning fluid is very economical in removing condensation stains - just one drop is required for the entire cleaning process. The fluid can be refilled from the 30ml bottle, a set of ten sensor swabs is also available.



Manufacturer : ROLLEI
Factory number : 27000
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With cleaning fluid (15 ml), 12 brushes
  • Specials
    • Specification
    • For the image sensor (full frame)