Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 1610 FT RT :: Safety test probe, 1000V CAT II, 2mm socket, red

Item-No.: PRUEF 1610 FT RT
Colour:

€5,10
Category of goods: 1 = discountable

Pruef 1610 FT Au rot

  • Product Description
  • Technical information
  • General
    • Type
    • Safety probe tip
    • Technology
    • Measuring category according to IEC 61010: CAT II
    • Design
    • Pin diameter 0.75 mm
    • Colour
    • Red
  • Interfaces
    • Connection
    • 2 mm socket (non spring-mounted)
  • Electrical values
    • Load limit
    • AC/DC 1000 V

Test probe with shatter-proof insulating sleeve and slender, sprung stainless steel tip. 2 mm brass connector socket, gold-plated, connected via a 2 mm safety test lead MVL S WS. The test probe can pierce layers of insulation and oxide.

Colour: red
Measuring category according to IEC 61010: CAT II
Standard: IEC 61010
Pin diameter: 0.75 mm
Contact type: sprung tip
Connection type: 2 mm socket (unsprung)
Rated voltage: AC/DC 1000 V
Current rating: 10 A
Resistance: 20 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 975018701
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety probe tip
    • Technology
    • Measuring category according to IEC 61010: CAT II
    • Design
    • Pin diameter 0.75 mm
    • Colour
    • Red
  • Interfaces
    • Connection
    • 2 mm socket (non spring-mounted)
  • Electrical values
    • Load limit
    • AC/DC 1000 V
Datasheet/manual