Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSG PK-1 :: Professional magnetic field generator PK-1


KSG PK-1

  • Product Description
  • Technical information
  • General
    • Type
    • Lime protection device
    • Technology
    • Magnetic field generator
  • Implementation
    • power supply
    • 9 V
  • Electrical values
    • Transmission frequency
    • 500/1000/2000 Hz MHz

Professional magnetic field generator PK-1

• Suitable for single-family homes and duplexes
• Variable frequencies of 500, 1000 or 2000 Hz
• Easy installation

A position in front of the main water connection to the building or apartment makes for the ideal mounting location.

Operation with 9 V (300 mA)
Power supply unit not included



Manufacturer : IVT GMBH
Factory number : 300003
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lime protection device
    • Technology
    • Magnetic field generator
  • Implementation
    • power supply
    • 9 V
  • Electrical values
    • Transmission frequency
    • 500/1000/2000 Hz MHz
Datasheet/manual