Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 0383 :: Protective cap for plugs, IP68, with chain

Item-No.: LUM 0383
€3,50
Category of goods: 1 = discountable

LUM 0383

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Design
    • Protective cap with chain
    • Material
    • CuZn, nickel-plated
  • Specials
    • Specification
    • For plugs LUM 031.,033.,SFV.,SGR.,SGV.,WSV
  • Implementation
    • Protection class
    • IP 68
    • Type of connector
    • Protective cap for plug

Round connector with screw cap

• Protective cap for plug, IP 68
• IP 68
• With chain

For types: LUM
031..., 033..., 0365, SFV, SGR, SGV, SV, WSV



Manufacturer : LUMBERG
Factory number : 19365
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Design
    • Protective cap with chain
    • Material
    • CuZn, nickel-plated
  • Specials
    • Specification
    • For plugs LUM 031.,033.,SFV.,SGR.,SGV.,WSV
  • Implementation
    • Protection class
    • IP 68
    • Type of connector
    • Protective cap for plug
Datasheet/manual