Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 0382 :: Shielding ring for panel plugs and couplers

Item-No.: LUM 0382
€0,48
Category of goods: 1 = discountable

LUM 0382

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • For front mounting
    • Design
    • Shielding ring
    • Material
    • CuZn, nickel-plated
  • Implementation
    • Type of connector
    • Shielding ring for panel plugs and couplings

Round connector with screw cap

• Shielding ring for panel plugs and couplers



Manufacturer : LUMBERG
Factory number : 19321
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • For front mounting
    • Design
    • Shielding ring
    • Material
    • CuZn, nickel-plated
  • Implementation
    • Type of connector
    • Shielding ring for panel plugs and couplings
Datasheet/manual