Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 0338-04 :: Plug, round connector, straight, IP 40, 4-pin, short

Item-No.: LUM 0338-04
€3,70
Category of goods: 1 = discountable

LUM 0338-04

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Anti-kink sleeve, short
    • Pole number
    • 4
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 2000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 250 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 51.7 mm
    • Cable inlet Ø
    • 6-8 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 40
    • Type of connector
    • Plug

Round connector with screw cap

• Plug in accordance with IEC 60130-9
• IP 40
• Straight design
• With screw fitting, solder connections
• Short anti-kink sleeve
• 4-pin



Manufacturer : LUMBERG
Factory number : 19980
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Anti-kink sleeve, short
    • Pole number
    • 4
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 2000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 250 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 51.7 mm
    • Cable inlet Ø
    • 6-8 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 40
    • Type of connector
    • Plug
Datasheet/manual