Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 0332-05 :: Plug,Circular Con.,IP 68, shielded at 360°,5-pole

Item-No.: LUM 0332-05
€6,30
Category of goods: 1 = discountable

LUM 0332-05

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Shielded 360°
    • Pole number
    • 5
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 1000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 60 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 54.0 mm
    • Ø
    • 18.5 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 68
    • Type of connector
    • Plug
Circular connectors
Plug acc. to IEC 60130-9, IP 68, with threaded joint and solder terminals, shielded at 360°
• 5-pole



Manufacturer : LUMBERG
Factory number : 18913
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Shielded 360°
    • Pole number
    • 5
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 1000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 60 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 54.0 mm
    • Ø
    • 18.5 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 68
    • Type of connector
    • Plug
Datasheet/manual