Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 032288-1 :: round plug connector,IP 68, 360° shielded, 8-pol.

Item-No.: LUM 032288-1
€8,99
Category of goods: 1 = discountable

LUM 032288-1

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Shielded 360°
    • Pole number
    • 8
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Measures
    • Length
    • 62.5 mm
    • Cable inlet Ø
    • 10 mm
  • Electrical values
    • Approval
    • IEC 61076-2-106
    • Load limit
    • 500 V AC / 5 A
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP68
Socket acc. to IEC 61076-2-106 and AISG specification, IP68, with threaded joint, vibration protection and solder terminals, 360° shielded, optimized assembly


Manufacturer : LUMBERG
Factory number : 032200 08 08-1
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Shielded 360°
    • Pole number
    • 8
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Measures
    • Length
    • 62.5 mm
    • Cable inlet Ø
    • 10 mm
  • Electrical values
    • Approval
    • IEC 61076-2-106
    • Load limit
    • 500 V AC / 5 A
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP68
Datasheet/manual