• Pole number

  • Test voltage

  • Assembly
    • + more - less

  • Connection

  • Material


  • Circular Connectors

  • page :
  •  1 - 16 of  73  items. 
 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Pole number:

    4

  • Assembly:

    D20 / M18x0.75

  • Test voltage:

    AC 2000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    13.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 250 V

  • Protection class:

    IP 68

  • Type of connector:

    Built-in coupling

Weight incl.:

0.009 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Pole number:

    5

  • Assembly:

    D20 / M18x0.75

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    13.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Built-in coupling

Weight incl.:

0.007 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Pole number:

    8

  • Assembly:

    D20 / M18x0.75

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    13.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Built-in coupling

Weight incl.:

0.009 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For rear mounting

  • Pole number:

    4

  • Assembly:

    M18x0.75 / D20

  • Test voltage:

    AC 2000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    13.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 250 V

  • Protection class:

    IP 68

  • Type of connector:

    Built-in coupling

Weight incl.:

0.008 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For rear mounting

  • Pole number:

    5

  • Assembly:

    M18x0.75 / D20

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    13.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Built-in coupling

Weight incl.:

0.008 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For rear mounting

  • Pole number:

    8

  • Assembly:

    M18x0.75 / D20

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    13.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Built-in coupling

Weight incl.:

0.009 kg

 
  • Model:

    Round connector with screw cap

  • Design:

    Flange

  • Pole number:

    4

  • Test voltage:

    AC 2000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Length:

    26.0 mm

  • Width:

    26.0 mm

  • Height:

    18.1 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 250 V

  • Protection class:

    IP 68

  • Type of connector:

    Flange-mounting recessed coupling

Weight incl.:

0.011 kg

 
  • Model:

    Round connector with screw cap

  • Design:

    Flange

  • Pole number:

    5

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Length:

    26.0 mm

  • Width:

    26.0 mm

  • Height:

    18.1 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Flange-mounting recessed coupling

Weight incl.:

0.011 kg

 
  • Model:

    Round connector with screw cap

  • Design:

    Flange

  • Pole number:

    8

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Length:

    26.0 mm

  • Width:

    26.0 mm

  • Height:

    18.1 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Flange-mounting recessed coupling

Weight incl.:

0.011 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Pole number:

    4

  • Assembly:

    M16x0.75

  • Test voltage:

    AC 2000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    18.0 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 250 V

  • Protection class:

    IP 68

  • Type of connector:

    Panel plug

Weight incl.:

0.011 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Pole number:

    5

  • Assembly:

    M16x0.75

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    18.0 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Panel plug

Weight incl.:

0.009 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Pole number:

    8

  • Assembly:

    M16x0.75

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    18.0 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Panel plug

Weight incl.:

0.012 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For rear mounting

  • Pole number:

    4

  • Assembly:

    M16x0.75 / M18x075

  • Test voltage:

    AC 2000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    15.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 250 V

  • Protection class:

    IP 68

  • Type of connector:

    Panel plug

Weight incl.:

0.011 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For rear mounting

  • Pole number:

    5

  • Assembly:

    M16x0.75 / M18x075

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    15.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Panel plug

Weight incl.:

0.010 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For rear mounting

  • Pole number:

    8

  • Assembly:

    M16x0.75 / M18x075

  • Test voltage:

    AC 1000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Height:

    15.5 mm

  • Ø:

    20 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 60 V

  • Protection class:

    IP 68

  • Type of connector:

    Panel plug

Weight incl.:

0.011 kg

 
  • Model:

    Round connector with screw cap

  • Type:

    For front mounting

  • Design:

    Flange

  • Pole number:

    4

  • Assembly:

    M16x0.75

  • Test voltage:

    AC 2000 V

  • Connection:

    Soldered connection

  • Material:

    CuZn, silver-plated

  • Temperatur max.:

    -40 ... +85

  • Length:

    26.0 mm

  • Width:

    26.0 mm

  • Height:

    18.0 mm

  • Approval:

    According to IEC 60130-9

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    5 A / 250 V

  • Protection class:

    IP 68

  • Type of connector:

    Flange-mounting recessed plug

Weight incl.:

0.014 kg