Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 780-456 :: Box bridge, 1 to 6, insulated

Item-No.: WAGO 780-456
€0,99
Category of goods: 1 = discountable

WAGO 780-456

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 1 on 6
  • Electrical values
    • Load limit
    • 400 V / 24 A
  • Specials
    • Specification
    • Pitch 5.0 mm, insulated
  • Measures
    • Length
    • 24.5 mm
    • Depth
    • 6 mm

Insulated box bridge
Pitch: 5 mm, 24 A
1 on 6



Manufacturer : WAGO
Factory number : 780-456
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 1 on 6
  • Electrical values
    • Load limit
    • 400 V / 24 A
  • Specials
    • Specification
    • Pitch 5.0 mm, insulated
  • Measures
    • Length
    • 24.5 mm
    • Depth
    • 6 mm
Datasheet/manual