reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 780-453 :: Box bridge, 1 to 3, insulated

Item-No.: WAGO 780-453
€0,86
Category of goods: 1 = discountable

WAGO 780-453

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Design
    • Box bridge
    • Assembly
    • Pitch 5.0 mm, insulated
  • Interfaces
    • Connection
    • 1 on 3

Insulated box bridge
Pitch: 5 mm, 24 A
1 on 3



Manufacturer : WAGO
Factory number : 780-453
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Design
    • Box bridge
    • Assembly
    • Pitch 5.0 mm, insulated
  • Interfaces
    • Connection
    • 1 on 3