Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 285-435 :: Insertable jumper, insulated, 85 A

Item-No.: WAGO 285-435
€1,15
Category of goods: 1 = discountable

WAGO 285-435

  • Product Description
  • Technical information
  • General
    • Type
    • Querbrücker
    • Colour
    • grau
  • Specials
    • Specification
    • isoliert
  • Measures
    • Width
    • 16 mm
    • Height
    • 40.4 mm
    • Depth
    • 13.6 mm

Insulated insertable jumper



Manufacturer : WAGO
Factory number : 285-435
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Querbrücker
    • Colour
    • grau
  • Specials
    • Specification
    • isoliert
  • Measures
    • Width
    • 16 mm
    • Height
    • 40.4 mm
    • Depth
    • 13.6 mm
Datasheet/manual