Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 285-137 :: Protective conductor terminal, 2-conductor, 35 mm², green-yellow

Item-No.: WAGO 285-137
Colour:

€10,80
Category of goods: 1 = discountable

WAGO 285-137

  • Product Description
  • Technical information
  • General
    • Type
    • Schutzleiterklemme
    • Colour
    • grün / gelb
    • Technology
    • 2 conductors
    • Mounting form
    • horizontale Leitereinführung
  • Implementation
    • Cable cross-section
    • 6 - 35 mm²
  • Measures
    • Length
    • 16 mm
    • Height
    • 63 mm
    • Depth
    • 86 mm

Green-yellow protective conductor terminal with POWER CAGE CLAMP technology for conductor cross-sections of 35 mm².



Manufacturer : WAGO
Factory number : 285-137
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schutzleiterklemme
    • Colour
    • grün / gelb
    • Technology
    • 2 conductors
    • Mounting form
    • horizontale Leitereinführung
  • Implementation
    • Cable cross-section
    • 6 - 35 mm²
  • Measures
    • Length
    • 16 mm
    • Height
    • 63 mm
    • Depth
    • 86 mm
Datasheet/manual