0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 285-134 :: Feed-through terminal, 2-conductor, 35 mm², blue

Item-No.: WAGO 285-134
Colour:

€6,70
Category of goods: 1 = discountable

WAGO 285-134

  • Product Description
  • Technical information
  • General
    • Type
    • Protective conductor terminal
    • Colour
    • Blue
    • Technology
    • 2 conductors
    • Mounting form
    • Horizontal insertion of conductor
  • Implementation
    • Cable cross-section
    • 6 - 35 mm²
  • Electrical values
    • Load limit
    • 1000 V / 125 A
  • Measures
    • Length
    • 16 mm
    • Height
    • 63 mm
    • Depth
    • 86 mm
Blue feed-through terminal with POWER CAGE CLAMP technology for conductor cross-sections of 35 mm².


Manufacturer : WAGO
Factory number : 285-134
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective conductor terminal
    • Colour
    • Blue
    • Technology
    • 2 conductors
    • Mounting form
    • Horizontal insertion of conductor
  • Implementation
    • Cable cross-section
    • 6 - 35 mm²
  • Electrical values
    • Load limit
    • 1000 V / 125 A
  • Measures
    • Length
    • 16 mm
    • Height
    • 63 mm
    • Depth
    • 86 mm
Datasheet/manual