Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 280-684 :: 3-conductor feed-through terminal, blue

Item-No.: WAGO 280-684
Colour:

Connection:

€1,15
Category of goods: 1 = discountable

WAGO 280-684

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Pole number
    • 1
    • Colour
    • Blue
    • Technology
    • Cage Clamp
    • Mounting form
    • vertikale Leitereinführung
  • Interfaces
    • Connection
    • 3
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Measures
    • Clamping width
    • 5 mm
  • Electrical values
    • Load limit
    • 800 V / 24 A

WAGO CageClamp feed-through terminal, damage-free clamping of conductors with pre-determined clamping force. Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Automatically adapts to the cross section.
3-conductor terminal for front wiring.
Clamping width: 5 mm
0.08 - 2.5 mm²
24 A/800 V
Colour: blue



Manufacturer : WAGO
Factory number : 280-684
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Pole number
    • 1
    • Colour
    • Blue
    • Technology
    • Cage Clamp
    • Mounting form
    • vertikale Leitereinführung
  • Interfaces
    • Connection
    • 3
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Measures
    • Clamping width
    • 5 mm
  • Electrical values
    • Load limit
    • 800 V / 24 A
Datasheet/manual