Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 280-315 :: Intermediate plate for 4-conductor feed-through terminal, orange

Item-No.: WAGO 280-315
€0,49
Category of goods: 1 = discountable

WAGO 280-315

  • Product Description
  • Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Colour
    • Orange
    • Design
    • Cover plate and intermediate plate
  • Measures
    • Width
    • 2.5 mm
    • Height
    • 28 mm
    • Depth
    • 75 mm

End plate and intermediate plate for 4-conductor feed-through terminal.
Colour: orange



Manufacturer : WAGO
Factory number : 280-315
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Colour
    • Orange
    • Design
    • Cover plate and intermediate plate
  • Measures
    • Width
    • 2.5 mm
    • Height
    • 28 mm
    • Depth
    • 75 mm
Datasheet/manual