Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 264-727 :: 4-conductor mini protective conductor terminal for TS15, up to 2

Item-No.: WAGO 264-727
Colour:

€1,80
Category of goods: 1 = discountable

WAGO 264-727

  • Product Description
  • Technical information
  • General
    • Type
    • Protective conductor terminal
    • Pole number
    • 1
    • Colour
    • Green/yellow
    • Technology
    • Cage Clamp
    • Mounting form
    • Vertical insertion of conductor
  • Interfaces
    • Connection
    • 4
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Measures
    • Clamping width
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 24.5 mm
    • Depth
    • 32 mm
  • Electrical values
    • Load limit
    • 800 V / 24 A
  • Specials
    • Specification
    • For TS 15 - mounting

Modular individual terminals with vertical conductor insertion

- Intuitive process for snapping individual terminals to terminal strips
- CAGE CLAMP technology guarantees fast and reliable connection of all conductor types in a manner that is resistant to vibration and requires no maintenance
- Bridges provided by means of insertable jumpers
- Mounting via side mounting flange (hole diameter: 3.2 mm)
- Mounting on TS15

- Conductor cross section: 0.08 - 2.5 mm²
- Rated voltage: 800 V
- Surge voltage: 8 kV
- Nominal current: 24 A
- Terminal width: 6 mm



Manufacturer : WAGO
Factory number : 264-727
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective conductor terminal
    • Pole number
    • 1
    • Colour
    • Green/yellow
    • Technology
    • Cage Clamp
    • Mounting form
    • Vertical insertion of conductor
  • Interfaces
    • Connection
    • 4
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Measures
    • Clamping width
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 24.5 mm
    • Depth
    • 32 mm
  • Electrical values
    • Load limit
    • 800 V / 24 A
  • Specials
    • Specification
    • For TS 15 - mounting
Datasheet/manual