Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 261-402 :: Insertable jumper, insulated, 2-way

Item-No.: WAGO 261-402
€0,37
Category of goods: 1 = discountable

WAGO 261-402

  • Product Description
  • Technical information
  • General
    • Type
    • Einlegebrücke
    • Colour
    • grau
    • Design
    • 2-fach

Insulated insertable jumper for WAGO series 261 conductor terminals.

• Reduces the cross section that can be connected to 1.5 mm²


Technical data
Nominal current: 16 A



Manufacturer : WAGO
Factory number : 261-402
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Einlegebrücke
    • Colour
    • grau
    • Design
    • 2-fach
Datasheet/manual