Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 249-139 :: Test plug module without locking device modular


WAGO 249-139

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO test plug module
    • Colour
    • grau
    • Design
    • For 4-conductor single terminal
  • Electrical values
    • Load limit
    • 800 V / 6 A
  • Specials
    • Specification
    • anreihbar ohne Rastklinken
  • Measures
    • Width
    • 10 mm
Bayable individual terminals with horizontal conductor entry

• Test plug module without locking device modular module width 10 mm for 4-conductor terminal blocks

- Intuitive Engaging of individual terminals on terminal strips.
- The CAGE CLAMP technology ensures fast, safe, maintenance free and vibration-proof connection of all types of conductors.
- Bridges by inserting jumper.
- Installation by side mounting (hole diameter 3.2 mm)
- Assembly by mounting feet on the bottom (thickness 0.6 -1.2 mm, 3.5 mm mounting hole)
- Optional mounting on TS 35 mounting

- Cross-section 0.08 - 2.5 mm ²
- Rated voltage 500V
- Impulse voltage 6kV
- Rated current 24A
- Terminal block width 6 mm



Manufacturer : WAGO
Factory number : 249-139
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO test plug module
    • Colour
    • grau
    • Design
    • For 4-conductor single terminal
  • Electrical values
    • Load limit
    • 800 V / 6 A
  • Specials
    • Specification
    • anreihbar ohne Rastklinken
  • Measures
    • Width
    • 10 mm
Datasheet/manual