Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 249-117 :: Screwless end clamp for TS35 mounting rails

Item-No.: WAGO 249-117
€0,74
Category of goods: 1 = discountable

WAGO 249-117

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Colour
    • grau
    • Design
    • Screwless end clamp
  • Measures
    • Width
    • 10.0 mm

Screwless end clamps for TS35 mounting rails.
Width: 10 mm



Manufacturer : WAGO
Factory number : 249-117
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Colour
    • grau
    • Design
    • Screwless end clamp
  • Measures
    • Width
    • 10.0 mm
Datasheet/manual