Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 249-101 :: Screwless end clamp

Item-No.: WAGO 249-101
€0,60
Category of goods: 1 = discountable

WAGO 249-101

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Design
    • End clamp
    • Technology
    • Cage Clamp
  • Specials
    • Specification
    • schraubenlos

Modular individual terminals with vertical conductor insertion

- Intuitive process for snapping individual terminals to terminal strips
- CAGE CLAMP technology guarantees fast and reliable connection of all conductor types in a manner that is resistant to vibration and requires no maintenance
- Bridges provided by means of insertable jumpers
- Mounting via side mounting flange (hole diameter: 3.2 mm)
- Mounting on TS15

- Conductor cross section: 0.08 - 2.5 mm²
- Rated voltage: 800 V
- Surge voltage: 8 kV
- Nominal current: 24 A
- Terminal width: 6 mm



Manufacturer : WAGO
Factory number : 249-101
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Design
    • End clamp
    • Technology
    • Cage Clamp
  • Specials
    • Specification
    • schraubenlos
Datasheet/manual